
MPTSP1 | |
|---|---|
DigiKey Part Number | 2014-MPTSP1-ND |
Manufacturer | |
Manufacturer Product Number | MPTSP1 |
Description | PROBE STAINLESS STEEL 6.10" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Probe (Single Ended) Pointed Stainless Steel 6.10" (155.0mm) Length |
Datasheet | Datasheet |
Category | Tool Type Probe (Single Ended) |
Manufacturer Ideal-tek S.A. | Tip Shape Pointed |
Packaging Bag | Length - Overall 6.10" (155.0mm) |
Part Status Active | Material Stainless Steel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.93000 | ¥47.93 |







