EX420.ITU | ||
---|---|---|
DigiKey Part Number | 2014-EX420.ITU-ND | |
Manufacturer | ||
Manufacturer Product Number | EX420.ITU | |
Description | ERGO-TEK ANGL. MICROSHEAR CUTTER | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Tip (Oblique) Cutter Flush 4.92" (125.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Tip (Oblique) | |
Cut Edge | Flush | |
Length - Overall | 4.92" (125.0mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | 20 AWG Soft Wire | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.39000 | ¥196.39 |