ACM10 SM | ||
---|---|---|
DigiKey Part Number | 2014-ACM10SM-ND | |
Manufacturer | ||
Manufacturer Product Number | ACM10 SM | |
Description | BLADES FOR ACMH1 SM HDL 1=50 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Blade Carbon Steel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Blade | |
Features | Carbon Steel | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥554.31000 | ¥554.31 |