418 SM | ||
---|---|---|
DigiKey Part Number | 2014-418SM-ND | |
Manufacturer | ||
Manufacturer Product Number | 418 SM | |
Description | HP BLADES FOR HNDL N.4-6A 1=100 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Blade, Scalpel #5 Blade, Carbon Steel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Blade, Scalpel | |
Features | #5 Blade, Carbon Steel | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥291.52000 | ¥291.52 |