Tweezers ESD Safe Flat Rounded 5.12" (130.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers ESD Safe Flat Rounded 5.12" (130.0mm)
Why Choose Ideal-tek Tweezers. Episode 2
How many Tweezer materials can you imagine?

242CPR.SA.1.ITU

DigiKey Part Number
2014-242CPR.SA.1.ITU-ND
Manufacturer
Manufacturer Product Number
242CPR.SA.1.ITU
Description
ESD CP REPL TWEEZER 5.1",242
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tweezers ESD Safe Flat Rounded 5.12" (130.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Rounded
Manufacturer
Ideal-tek S.A.
Tip Shape
Straight
Packaging
Retail Package
Length - Overall
5.12" (130.0mm)
Part Status
Active
Material
Stainless Steel
Features
ESD Safe
Base Product Number
Tip Style
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥368.70000¥368.70
Manufacturers Standard Package