


1U30A-MB2-SA1-350 | |
|---|---|
DigiKey Part Number | 19-1U30A-MB2-SA1-350-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2-SA1-350 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 11.48' (3.50m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Data Transfer and Charge |
Configuration | Base Product Number |
Length 11.48' (3.50m) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥447.41000 | ¥447.41 |
| 10 | ¥380.32100 | ¥3,803.21 |
| 25 | ¥356.51640 | ¥8,912.91 |
| 50 | ¥339.51320 | ¥16,975.66 |
| 100 | ¥323.32540 | ¥32,332.54 |
| 250 | ¥303.11424 | ¥75,778.56 |






