



246CPR.SA.1.ITU | |
|---|---|
DigiKey Part Number | 2014-246CPR.SA.1.ITU-ND |
Manufacturer | |
Manufacturer Product Number | 246CPR.SA.1.ITU |
Description | ESD CP REPL TWEEZER 4.9",246 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tweezers ESD Safe Pointed Fine 4.92" (125.0mm) |
Datasheet | Datasheet |
Category | Tip Type Fine |
Manufacturer Ideal-tek S.A. | Tip Shape Angled |
Packaging Retail Package | Length - Overall 4.92" (125.0mm) |
Part Status Active | Material Stainless Steel |
Features ESD Safe | Base Product Number |
Tip Style Pointed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥368.70000 | ¥368.70 |



