15DYS850-240210W | ||
---|---|---|
DigiKey Part Number | 2882-15DYS850-240210W-ND | |
Manufacturer | ||
Manufacturer Product Number | 15DYS850-240210W | |
Description | AC/DC DESKTOP ADAPTER 24V 50W | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 24V 50 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 50 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.84" L x 2.07" W x 1.27" H (97.5mm x 52.5mm x 32.3mm) | |
Approval Agency | CE, cULus, RCM, TUV | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.84000 | ¥142.84 |
5 | ¥138.95200 | ¥694.76 |
10 | ¥131.22600 | ¥1,312.26 |
25 | ¥123.50800 | ¥3,087.70 |
50 | ¥115.78960 | ¥5,789.48 |
100 | ¥108.07030 | ¥10,807.03 |
250 | ¥104.21108 | ¥26,052.77 |
500 | ¥102.66708 | ¥51,333.54 |