15DYS836-120333W-2.5 | ||
---|---|---|
DigiKey Part Number | 2882-15DYS836-120333W-2.5-ND | |
Manufacturer | ||
Manufacturer Product Number | 15DYS836-120333W-2.5 | |
Description | AC/DC DESKTOP ADAPTER 12V 40W | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 12V 40 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3.33A | |
Power (Watts) | 40 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | - | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.84" L x 2.07" W x 1.27" H (97.5mm x 52.5mm x 32.3mm) | |
Approval Agency | CE, cULus, RCM, TUV | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.07000 | ¥128.07 |
5 | ¥124.61800 | ¥623.09 |
10 | ¥117.69700 | ¥1,176.97 |
25 | ¥110.77360 | ¥2,769.34 |
50 | ¥103.84980 | ¥5,192.49 |
100 | ¥96.92690 | ¥9,692.69 |
250 | ¥93.46540 | ¥23,366.35 |
500 | ¥92.08064 | ¥46,040.32 |