20865-030E-03 | |
---|---|
DigiKey Part Number | 5378-20865-030E-03TR-ND - Tape & Reel (TR) 5378-20865-030E-03CT-ND - Cut Tape (CT) 5378-20865-030E-03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20865-030E-03 |
Description | NOVASTACK 35-HDN RECEPTACLE 30P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.023" (0.59mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.69000 | ¥20.69 |
10 | ¥18.82500 | ¥188.25 |
25 | ¥17.82840 | ¥445.71 |
50 | ¥17.41320 | ¥870.66 |
100 | ¥16.58390 | ¥1,658.39 |
250 | ¥14.51112 | ¥3,627.78 |
500 | ¥14.09636 | ¥7,048.18 |
1,000 | ¥12.02336 | ¥12,023.36 |
2,500 | ¥11.19416 | ¥27,985.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥10.77957 | ¥215,591.40 |