HVA0560 | ||
---|---|---|
DigiKey Part Number | 2244-HVA0560-ND | |
Manufacturer | ||
Manufacturer Product Number | HVA0560 | |
Description | ZERO-CROSSING BI-POLAR HV AMPLIF | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC Producing Of High Voltage | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HVM Technology, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Applications | Producing Of High Voltage | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,053.37000 | ¥4,053.37 |