RADOX_RF_142 | |
---|---|
DigiKey Part Number | 3628-RADOX_RF_142-ND |
Manufacturer | |
Manufacturer Product Number | RADOX_RF_142 |
Description | RADOX_RF_142 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-142 328.1' (100.00m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-142 | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | RADOX® | |
Jacket (Insulation) Diameter | 0.210" (5.34mm) | |
Shield Type | Double Braid | |
Impedance | 50 Ohms | |
Length | 328.1' (100.00m) | |
Jacket Color | Black | |
Usage | - | |
Features | UV Resistant | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Foam Polyethylene, Cross Linked (SPEX) | |
Dielectric Diameter | 0.117" (2.97mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 95%, 97% | |
VoP, Velocity of Propagation | 70.9 | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥96.69230 | ¥9,669.23 |
200 | ¥92.77200 | ¥18,554.40 |
300 | ¥89.50530 | ¥26,851.59 |
500 | ¥86.23884 | ¥43,119.42 |
1,000 | ¥84.93213 | ¥84,932.13 |