G_02330_HT | |
---|---|
DigiKey Part Number | 3628-G_02330_HT-DS-ND |
Manufacturer | |
Manufacturer Product Number | G_02330_HT |
Description | CABLE COAXIAL METER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable Enter Number of Meters in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.209" (5.30mm) | |
Shield Type | Double Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Gray | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.059" (1.50mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 92% | |
Operating Temperature | -25°C ~ 85°C | |
Spool Size | 328.1' (100.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.60000 | ¥118.60 |
3 | ¥109.39000 | ¥328.17 |
5 | ¥105.37000 | ¥526.85 |
7 | ¥103.05857 | ¥721.41 |
10 | ¥100.75800 | ¥1,007.58 |
25 | ¥94.42680 | ¥2,360.67 |
50 | ¥89.82040 | ¥4,491.02 |
100 | ¥85.21430 | ¥8,521.43 |