85201239 | |
---|---|
DigiKey Part Number | 3628-85201239-ND |
Manufacturer | |
Manufacturer Product Number | 85201239 |
Description | 85_SMA-50-0-103/111_NE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.83000 | ¥165.83 |
10 | ¥145.19900 | ¥1,451.99 |
30 | ¥138.92667 | ¥4,167.80 |
50 | ¥134.44620 | ¥6,722.31 |
100 | ¥129.96380 | ¥12,996.38 |
250 | ¥122.79376 | ¥30,698.44 |
500 | ¥119.20858 | ¥59,604.29 |