VM821Q1 | |
---|---|
DigiKey Part Number | 480-VM821Q1-ND |
Manufacturer | |
Manufacturer Product Number | VM821Q1 |
Description | MAG SWITCH SPECIAL PURPOSE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Collector Magnetoresistive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | - | |
Sensing Range | -1mT Trip, 1mT Release | |
Voltage - Supply | 4V ~ 24V | |
Current - Supply (Max) | 20mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Supplier Device Package | - | |
Package / Case | 4-SSIP Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.73000 | ¥66.73 |
10 | ¥53.39800 | ¥533.98 |
25 | ¥49.39640 | ¥1,234.91 |
100 | ¥42.72020 | ¥4,272.02 |
500 | ¥40.04976 | ¥20,024.88 |