V15S05-CZ015-K01 | ||
---|---|---|
DigiKey Part Number | V15S05-CZ015-K01-ND | |
Manufacturer | ||
Manufacturer Product Number | V15S05-CZ015-K01 | |
Description | SWITCH SNAP ACTION SPDT 5A 125V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPDT Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 100mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 15gf | |
Release Force | 3.000gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.060" (1.5mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.030" (0.76mm) | |
Operating Temperature | -25°C ~ 85°C | |
Electrical Life | - | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥27.93176 | ¥33,518.11 |