SZL-VL-S-F-N-M | |
---|---|
DigiKey Part Number | 480-7074-ND |
Manufacturer | |
Manufacturer Product Number | SZL-VL-S-F-N-M |
Description | SWITCH SNAP ACT SPDT 0.5A 380V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 500mA (AC), 50mA (DC) | |
Voltage Rating - AC | 380 V | |
Voltage Rating - DC | 220 V | |
Actuator Type | Spring, Rod | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 204gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | 30° | |
Differential Travel | - | |
Overtravel | 20° | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥468.43000 | ¥468.43 |
10 | ¥409.90900 | ¥4,099.09 |
30 | ¥374.77300 | ¥11,243.19 |
50 | ¥351.35020 | ¥17,567.51 |
100 | ¥333.78220 | ¥33,378.22 |
250 | ¥322.07076 | ¥80,517.69 |