SZL-VL-S-D-N-M | |
---|---|
DigiKey Part Number | 480-7072-ND |
Manufacturer | |
Manufacturer Product Number | SZL-VL-S-D-N-M |
Description | SWITCH SNAP ACT SPDT 0.5A 380V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 500mA (AC), 50mA (DC) | |
Voltage Rating - AC | 380 V | |
Voltage Rating - DC | 220 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 918gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | 0.080" (2.0mm) | |
Differential Travel | 0.060" (1.5mm) | |
Overtravel | 0.138" (3.5mm) | |
Operating Temperature | -20°C ~ 70°C | |
Electrical Life | 500,000 Cycles | |
Mechanical Life | 10,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥629.20000 | ¥629.20 |
10 | ¥553.85500 | ¥5,538.55 |