SS495A1-T3 | ||
---|---|---|
DigiKey Part Number | 480-3607-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | SS495A1-T3 | |
Description | SENSOR HALL ANALOG RADIAL LEAD | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Single Axis Radial Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Discontinued at Digi-Key | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±67mT | |
Voltage - Supply | 4.5V ~ 10.5V | |
Current - Supply (Max) | 8.7mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | Temperature Compensated | |
Supplier Device Package | Radial Lead | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body (Formed Leads) |