SR13D-A1 | ||
---|---|---|
DigiKey Part Number | 480-3581-ND | |
Manufacturer | ||
Manufacturer Product Number | SR13D-A1 | |
Description | SENSOR UNIPOLAR SW DIGIT W LEADS | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Unipolar Switch Magnet, South Pole Digital Wire Leads Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Unipolar Switch | |
Output Type | Digital | |
Actuator Material | Magnet, South Pole | |
Termination Style | Wire Leads | |
Voltage - Supply | 3.8V ~ 30V | |
Must Operate | 15mT | |
Must Release | 2mT | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.81000 | ¥199.81 |
20 | ¥158.18700 | ¥3,163.74 |
100 | ¥129.04720 | ¥12,904.72 |