SPS-A145D-WCBS0303 | ||
---|---|---|
DigiKey Part Number | 480-SPS-A145D-WCBS0303-ND | |
Manufacturer | ||
Manufacturer Product Number | SPS-A145D-WCBS0303 | |
Description | SMART ARC CAN, SENSOR-220, 250KB | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Magnetoresistive (GMR) | |
Output Type | CAN | |
Actuator Material | Magnet | |
Termination Style | Cable with Connector | |
Voltage - Supply | 9V ~ 36V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,606.84000 | ¥4,606.84 |
10 | ¥4,456.09800 | ¥44,560.98 |