SPS-A100D-HAWS | ||
---|---|---|
DigiKey Part Number | 480-5605-ND | |
Manufacturer | ||
Manufacturer Product Number | SPS-A100D-HAWS | |
Description | SENSOR ANGLE 100DEG WIRE LEADS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Included Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 100° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | External Magnet, Included | |
Linearity | ±0.4% | |
Resistance Tolerance | - | |
Voltage - Supply | 6V ~ 24V | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Arch, 100° | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,577.51000 | ¥4,577.51 |
10 | ¥4,427.66500 | ¥44,276.65 |