SMD2440-001 | ||
---|---|---|
DigiKey Part Number | 480-5187-ND | |
Manufacturer | ||
Manufacturer Product Number | SMD2440-001 | |
Description | SENSOR PHOTO 880NM TOP VIEW 2SMD | |
Customer Reference | ||
Detailed Description | Phototransistors 880nm Top View 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 880nm | |
Viewing Angle | 28° | |
Power - Max | 125 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2-SMD, No Lead |