SDP8610-002 | ||
---|---|---|
DigiKey Part Number | 480-5175-ND | |
Manufacturer | ||
Manufacturer Product Number | SDP8610-002 | |
Description | PHOTODETECTOR SCHMITT SIDE LOOK | |
Customer Reference | ||
Detailed Description | Optical Sensor 935nm Photo Detector, Logic Output Open Collector Inverter Radial, 3 Lead, Side View | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 935nm | |
Type | Photo Detector, Logic Output | |
Output Type | Open Collector Inverter | |
Package / Case | Radial, 3 Lead, Side View | |
Operating Temperature | -40°C ~ 85°C |