SCC30A | ||
---|---|---|
DigiKey Part Number | SCC30A-ND | |
Manufacturer | ||
Manufacturer Product Number | SCC30A | |
Description | SENSOR 30PSIA .15V | |
Customer Reference | ||
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Absolute 60 mV ~ 150 mV 4-SIP Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | Wheatstone Bridge | |
Output | 60 mV ~ 150 mV | |
Accuracy | ±0.5% | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - |