SCC05DD4 | ||
---|---|---|
DigiKey Part Number | 480-2857-ND | |
Manufacturer | ||
Manufacturer Product Number | SCC05DD4 | |
Description | SENSOR 5PSID 0.09" .065V | |
Customer Reference | ||
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Differential Male - 0.09" (2.29mm) Tube, Dual 25 mV ~ 65 mV 6-DIP Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 5PSI (34.47kPa) | |
Output Type | Wheatstone Bridge | |
Output | 25 mV ~ 65 mV | |
Accuracy | ±0.5% | |
Voltage - Supply | - | |
Port Size | Male - 0.09" (2.29mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 20PSI (137.9kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Supplier Device Package | - |