RTP070LVNAA | ||
---|---|---|
DigiKey Part Number | 480-6117-ND | |
Manufacturer | ||
Manufacturer Product Number | RTP070LVNAA | |
Description | SENSOR ROTARY 70DEG CONNECTOR | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Included Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | RTP070LVNAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 70° (±35°) | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Included | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 5V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Box with Connector | |
Supplier Device Package | - | |
Base Product Number |