MPRSL0001PG0000SC | |
---|---|
DigiKey Part Number | 480-MPRSL0001PG0000SCTR-ND - Tape & Reel (TR) 480-MPRSL0001PG0000SCCT-ND - Cut Tape (CT) 480-MPRSL0001PG0000SCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPRSL0001PG0000SC |
Description | SENSOR 1PSIG 0.17" 24BIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Gauge Male - 0.17" (4.2mm) Tube 24 b 12-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | 1PSI (6.89kPa) | |
Output Type | SPI | |
Output | 24 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | Male - 0.17" (4.2mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 5PSI (34.47kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.60000 | ¥153.60 |
10 | ¥121.62100 | ¥1,216.21 |
25 | ¥115.21640 | ¥2,880.41 |
100 | ¥99.21570 | ¥9,921.57 |
500 | ¥92.81438 | ¥46,407.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥88.01364 | ¥105,616.37 |