HFE7060-210 | |
---|---|
DigiKey Part Number | HFE7060-210-ND |
Manufacturer | |
Manufacturer Product Number | HFE7060-210 |
Description | LED 125MBPS 650NM SMA PLASTIC |
Customer Reference | |
Detailed Description | Transceiver Module Data Management 125Mbps 650nm 2V Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 125Mbps | |
Wavelength | 650nm | |
Applications | Data Management | |
Voltage - Supply | 2V | |
Connector Type | Through Hole | |
Mounting Type | - | |
Base Product Number |