HFE7000-210I | |
---|---|
DigiKey Part Number | HFE7000-210I-ND |
Manufacturer | |
Manufacturer Product Number | HFE7000-210I |
Description | LED 50MBPS 650NM SMA PLASTIC |
Customer Reference | |
Detailed Description | Transceiver Module Data Management 50Mbps 650nm 1.9V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 50Mbps | |
Wavelength | 650nm | |
Applications | Data Management | |
Voltage - Supply | 1.9V | |
Connector Type | Through Hole | |
Mounting Type | - |