HD20S20C04 | ||
---|---|---|
DigiKey Part Number | 480-HD20S20C04-ND | |
Manufacturer | ||
Manufacturer Product Number | HD20S20C04 | |
Description | SWITCH SNAP ACT SPDT 0.003A 12V | |
Customer Reference | ||
Detailed Description | Switch SPDT Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 200gf | |
Release Force | 25gf | |
Operating Position | 0.268" (6.8mm) | |
Pretravel | 0.138" (3.5mm) | |
Differential Travel | 0.025" (0.6mm) | |
Overtravel | 0.070" (1.8mm) | |
Operating Temperature | -40°C ~ 125°C | |
Electrical Life | 10,000 Cycles | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.75000 | ¥71.75 |
10 | ¥57.37500 | ¥573.75 |
25 | ¥54.50680 | ¥1,362.67 |
50 | ¥53.07340 | ¥2,653.67 |
100 | ¥45.90170 | ¥4,590.17 |