HAFBLF0050C4AX3 | |
---|---|
DigiKey Part Number | HAFBLF0050C4AX3-ND |
Manufacturer | |
Manufacturer Product Number | HAFBLF0050C4AX3 |
Description | HONEYWELL ZEPHYR AIRFLOW SENSOR |
Customer Reference | |
Detailed Description | Air Flow Sensor 50sccm Male, 0.210" (5.35mm) Tube, Dual Polymer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Range | 50sccm | |
Flow Sensor Type | Air | |
Voltage - Input | 2.97V ~ 3.63V | |
Port Size | Male, 0.210" (5.35mm) Tube, Dual | |
Switch Function/Rating | - | |
Material - Body | Polymer | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |