CSSV1500N-154 | ||
---|---|---|
DigiKey Part Number | 480-CSSV1500N-154-ND | |
Manufacturer | ||
Manufacturer Product Number | CSSV1500N-154 | |
Description | CSSV1500N SERIES CLOSED LOOP CUR | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 1500A 1 Channel Current Sensor Bidirectional Module, Single Pass Through | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | CAN Bus | |
Sensitivity | - | |
Frequency | DC, 50Hz ~ 60Hz | |
Linearity | - | |
Accuracy | ±0.5% | |
Voltage - Supply | 6V ~ 18V | |
Response Time | - | |
Current - Supply (Max) | 200mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥951.34000 | ¥951.34 |
10 | ¥792.75200 | ¥7,927.52 |
25 | ¥766.33160 | ¥19,158.29 |
100 | ¥739.90460 | ¥73,990.46 |