CSNV700N-354 | ||
---|---|---|
DigiKey Part Number | 480-CSNV700N-354-ND | |
Manufacturer | ||
Manufacturer Product Number | CSNV700N-354 | |
Description | CSNV700 CURRENT SENSOR | |
Customer Reference | ||
Detailed Description | Current Sensor 700A 1 Channel Flux Gate Bidirectional Module, Single Pass Through | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | CAN Bus | |
Sensitivity | - | |
Frequency | - | |
Linearity | ±0.1% | |
Accuracy | ±0.5% | |
Voltage - Supply | 7V ~ 18V | |
Response Time | - | |
Current - Supply (Max) | 180mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,026.99000 | ¥1,026.99 |
10 | ¥855.85700 | ¥8,558.57 |
25 | ¥827.32880 | ¥20,683.22 |
100 | ¥798.79890 | ¥79,879.89 |