CSNV500N-154 | ||
---|---|---|
DigiKey Part Number | 480-CSNV500N-154-ND | |
Manufacturer | ||
Manufacturer Product Number | CSNV500N-154 | |
Description | CSNV500 SERIES HALL-BASED CLOSED | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 25A 3 Channel Magnetoresistive, Open Loop Unidirectional Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 3 | |
Output | Current | |
Sensitivity | - | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.24% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 200ns | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥686.90000 | ¥686.90 |
10 | ¥578.43700 | ¥5,784.37 |
25 | ¥542.28400 | ¥13,557.10 |
100 | ¥524.20670 | ¥52,420.67 |