CSLA2EJ | ||
---|---|---|
DigiKey Part Number | 480-5618-ND | |
Manufacturer | ||
Manufacturer Product Number | CSLA2EJ | |
Description | SENSOR CURRENT HALL 310A AC/DC | |
Customer Reference | ||
Detailed Description | Current Sensor 310A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 7.6mV/N | |
Frequency | - | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 6V ~ 12V | |
Response Time | 3µs | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥791.20000 | ¥791.20 |
10 | ¥659.34200 | ¥6,593.42 |
25 | ¥637.36360 | ¥15,934.09 |