CSHV1000A-001 | ||
---|---|---|
DigiKey Part Number | 480-CSHV1000A-001-ND | |
Manufacturer | ||
Manufacturer Product Number | CSHV1000A-001 | |
Description | CSHV1000A-001 CURRENT SENSOR | |
Customer Reference | ||
Detailed Description | Current Sensor 1000A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 2mV/A | |
Frequency | 45kHz | |
Linearity | ±1% | |
Accuracy | ±2% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 6µs | |
Current - Supply (Max) | 16mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥671.68000 | ¥671.68 |
10 | ¥565.66100 | ¥5,656.61 |
25 | ¥530.30560 | ¥13,257.64 |
100 | ¥512.63030 | ¥51,263.03 |