CPC01GFH | ||
---|---|---|
DigiKey Part Number | 480-2646-5-ND | |
Manufacturer | ||
Manufacturer Product Number | CPC01GFH | |
Description | SENSOR 1PSIG 0.15" .018V | |
Customer Reference | ||
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 0.15" (3.8mm) Tube 0 mV ~ 18 mV (12V) 4-SIP Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 1PSI (6.89kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 18 mV (12V) | |
Accuracy | ±2% | |
Voltage - Supply | 3V ~ 16V | |
Port Size | Male - 0.15" (3.8mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 5PSI (34.47kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - |