BPS6C-X00 | ||
---|---|---|
DigiKey Part Number | 480-BPS6C-X00-ND | |
Manufacturer | ||
Manufacturer Product Number | BPS6C-X00 | |
Description | SENSOR 43.51PSIA MODULE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Pressure Sensor 7.25PSI ~ 43.51PSI (50kPa ~ 300kPa) Absolute Module | |
Datasheet | Datasheet | |
EDA/CAD Models | BPS6C-X00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | - | |
Pressure Type | Absolute | |
Operating Pressure | 7.25PSI ~ 43.51PSI (50kPa ~ 300kPa) | |
Output Type | CAN Bus | |
Output | - | |
Accuracy | ±0.580PSI (±4kPa) | |
Voltage - Supply | 6V ~ 18V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 72.52PSI (500kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module | |
Supplier Device Package | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥595.51000 | ¥595.51 |
10 | ¥501.46800 | ¥5,014.68 |
25 | ¥470.12640 | ¥11,753.16 |
100 | ¥454.45390 | ¥45,445.39 |