76577-00000040-01 | ||
---|---|---|
DigiKey Part Number | 480-2053-ND | |
Manufacturer | ||
Manufacturer Product Number | 76577-00000040-01 | |
Description | SWITCH PRESSURE N.C. 4PSI | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Switch | |
Operating Pressure | 4PSI (27.58kPa) | |
Output Type | SPST-NC | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Screw Terminal | |
Maximum Pressure | 500PSI (3447.38kPa) | |
Operating Temperature | -40°C ~ 121°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥747.46000 | ¥747.46 |
10 | ¥622.85100 | ¥6,228.51 |
25 | ¥602.09000 | ¥15,052.25 |
100 | ¥581.32930 | ¥58,132.93 |