76575-00000070-01 | |
---|---|
DigiKey Part Number | 480-76575-00000070-01-ND |
Manufacturer | |
Manufacturer Product Number | 76575-00000070-01 |
Description | SWITCH 7PSI SPST-NO 1/8"NPT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3.1PSI ~ 7PSI (21.37kPa ~ 48.26kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pressure Type | Switch | |
Operating Pressure | 3.1PSI ~ 7PSI (21.37kPa ~ 48.26kPa) | |
Output Type | SPST-NO | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Screw Terminal | |
Maximum Pressure | 500PSI (3447.38kPa) | |
Operating Temperature | -40°C ~ 121°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥683.34860 | ¥34,167.43 |