76061-00000015-01 | ||
---|---|---|
DigiKey Part Number | 480-76061-00000015-01-ND | |
Manufacturer | ||
Manufacturer Product Number | 76061-00000015-01 | |
Description | SWITCH 3PSI SPST-NC 1/8"NPT | |
Customer Reference | ||
Detailed Description | Pressure Sensor 1.1PSI ~ 3PSI (7.58kPa ~ 20.68kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Pressure Type | Switch | |
Operating Pressure | 1.1PSI ~ 3PSI (7.58kPa ~ 20.68kPa) | |
Output Type | SPST-NC | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Screw Terminal | |
Maximum Pressure | 500PSI (3447.38kPa) | |
Operating Temperature | -40°C ~ 121°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |