76053-B00000370-15 | ||
---|---|---|
DigiKey Part Number | 480-76053-B00000370-15-ND | |
Manufacturer | ||
Manufacturer Product Number | 76053-B00000370-15 | |
Description | SWITCH 50PSI SPST-NO 1/8"NPT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Pressure Sensor 25PSI ~ 50PSI (172.37kPa ~ 344.74kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pressure Type | Switch | |
Operating Pressure | 25PSI ~ 50PSI (172.37kPa ~ 344.74kPa) | |
Output Type | SPST-NO | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Screw Terminal | |
Maximum Pressure | 500PSI (3447.38kPa) | |
Operating Temperature | -40°C ~ 121°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥847.29000 | ¥847.29 |
50 | ¥682.52180 | ¥34,126.09 |
100 | ¥658.98730 | ¥65,898.73 |