640ES103A06NAAY | ||
---|---|---|
DigiKey Part Number | 480-3280-ND | |
Manufacturer | ||
Manufacturer Product Number | 640ES103A06NAAY | |
Description | SENSOR ROTARY 90 DEG WIRE LEADS | |
Customer Reference | ||
Detailed Description | Resistive Sensor Rotary Position Hole for Shaft Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 80°, 0° ~ 90° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Hole for Shaft | |
Linearity | ±5% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±15% | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - |