590-33BQ03-103 | ||
---|---|---|
DigiKey Part Number | 480-590-33BQ03-103-ND | |
Manufacturer | ||
Manufacturer Product Number | 590-33BQ03-103 | |
Description | THERMAL-THERMISTORS COML PROBE | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 10k Cylinder, Threaded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3974K | |
B25/100 | - | |
Operating Temperature | - | |
Power - Max | 500 mW | |
Length - Lead Wire | 12.01" (305.00mm) | |
Mounting Type | User Defined | |
Package / Case | Cylinder, Threaded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥590.21900 | ¥11,804.38 |