590-32BP01-203 | ||
---|---|---|
DigiKey Part Number | 480-590-32BP01-203-ND | |
Manufacturer | ||
Manufacturer Product Number | 590-32BP01-203 | |
Description | THERMAL-THERMISTORS | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 20k Ring Lug |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 20k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3974K | |
B25/100 | - | |
Operating Temperature | -60°C ~ 300°C | |
Length - Lead Wire | 35.98" (914.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥579.60870 | ¥57,960.87 |