520-41AH05-105 | ||
---|---|---|
DigiKey Part Number | 480-520-41AH05-105-ND | |
Manufacturer | ||
Manufacturer Product Number | 520-41AH05-105 | |
Description | THERMAL-THERMISTORS COML PROBE | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 1M Probe |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1M | |
Resistance Tolerance | ±20% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4716K | |
B25/100 | - | |
Operating Temperature | -60°C ~ 300°C | |
Length - Lead Wire | 12.01" (305.00mm) | |
Mounting Type | Adhesive | |
Package / Case | Probe | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1,216.01530 | ¥121,601.53 |