520-41AH02-503 | ||
---|---|---|
DigiKey Part Number | 480-520-41AH02-503-ND | |
Manufacturer | ||
Manufacturer Product Number | 520-41AH02-503 | |
Description | THERMAL-THERMISTORS COML PROBE | |
Customer Reference | ||
Detailed Description | NTC Thermistor 50k Probe |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 50k | |
Resistance Tolerance | ±8.8% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4061K | |
B25/100 | - | |
Operating Temperature | -60°C ~ 300°C | |
Length - Lead Wire | 5.98" (152.00mm) | |
Mounting Type | Adhesive | |
Package / Case | Probe | |
Base Product Number |