308L500K | ||
---|---|---|
DigiKey Part Number | 308L500K-ND | |
Manufacturer | ||
Manufacturer Product Number | 308L500K | |
Description | POT 500K OHM 1/2W PLASTIC LINEAR | |
Customer Reference | ||
Detailed Description | 500k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Conductive Plastic 0.5W, 1/2W Solder Hook |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance (Ohms) | 500k | |
Tolerance | ±10% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 295° | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Hook | |
Actuator Type | Slotted | |
Actuator Length | 0.438" (11.12mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.500" x 0.500" Face (12.70mm x 12.70mm) |