3030HTB | |
---|---|
DigiKey Part Number | 480-3913-ND |
Manufacturer | |
Manufacturer Product Number | 3030HTB |
Description | SENSOR VRS SINE WAVE CONNECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnetic VRS (Passive) Ferrous Metals, Gear Tooth Sine Wave Connector Barrel, Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | VRS (Passive) | |
Output Type | Sine Wave | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Connector | |
Frequency | 15 kHz | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -55°C ~ 230°C | |
Package / Case | Barrel, Stainless Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,038.47000 | ¥3,038.47 |